DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6 V, X2-DFN1410-4, 4-Pin
- RS-artikelnummer:
- 213-9014
- Tillv. art.nr:
- AH1388-HK4-7
- Tillverkare / varumärke:
- DiodesZetex
Mängdrabatt möjlig
Antal (1 förpackning med 50 enheter)*
108,00 kr
(exkl. moms)
135,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 350 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 50 - 50 | 2,16 kr | 108,00 kr |
| 100 - 200 | 1,893 kr | 94,65 kr |
| 250 - 450 | 1,852 kr | 92,60 kr |
| 500 - 1950 | 1,684 kr | 84,20 kr |
| 2000 + | 1,514 kr | 75,70 kr |
*vägledande pris
- RS-artikelnummer:
- 213-9014
- Tillv. art.nr:
- AH1388-HK4-7
- Tillverkare / varumärke:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | X2-DFN1410-4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 4 | |
| Length | 1.05mm | |
| Height | 0.4mm | |
| Series | AH1388 | |
| Width | 1.45 mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 0.36μA | |
| Automotive Standard | AEC-Q100 | |
| Välj alla | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.6V | ||
Package Type X2-DFN1410-4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 4 | ||
Length 1.05mm | ||
Height 0.4mm | ||
Series AH1388 | ||
Width 1.45 mm | ||
Standards/Approvals RoHS | ||
Supply Current 0.36μA | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex AH1388 series is a miniature micro power magnetic unipolar hall effect switch IC with dual outputs specifically designed for portable and battery powered consumer equipment to home appliances and industrial applications.
Dual outputs for independent pole detection for design flexibility
Internal pull-up and pull-down capability
relaterade länkar
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6 V 4-Pin
- DiodesZetex Hall Effect Switch 360 nA Surface Mount Open Drain 1.6 → 3.6
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6 V 4-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6 V 4-Pin
- AZV3001AFZ4-7 DiodesZetex Push-Pull O/P, 1.6 → 5.5 V 6-Pin X2-DFN1410-6
- Melexis Surface Hall Effect Sensor 1.6 V 3.6 V 6-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6 V 5-Pin
- DiodesZetex Surface Mount Hall Effect Sensor 1.6 V, 4-Pin