Honeywell Through Hole Digital Hall-Effect Device 3.8 V 30 V, Digital, TO-92, 3-Pin
- RS-artikelnummer:
- 211-9937
- Distrelec artikelnummer:
- 304-39-379
- Tillv. art.nr:
- SS441A
- Tillverkare / varumärke:
- Honeywell
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
98,75 kr
(exkl. moms)
123,45 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 65 enhet(er) från den 19 januari 2026
- Dessutom levereras 280 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 45 | 19,75 kr | 98,75 kr |
| 50 - 95 | 15,30 kr | 76,50 kr |
| 100 - 245 | 14,336 kr | 71,68 kr |
| 250 - 495 | 13,552 kr | 67,76 kr |
| 500 + | 12,79 kr | 63,95 kr |
*vägledande pris
- RS-artikelnummer:
- 211-9937
- Distrelec artikelnummer:
- 304-39-379
- Tillv. art.nr:
- SS441A
- Tillverkare / varumärke:
- Honeywell
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
| Brand | Honeywell | |
| Product Type | Digital Hall-Effect Device | |
| Sensor Type | Minute | |
| Technology | Hall Effect Technology | |
| Mount Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Interface Type | Digital | |
| Minimum Supply Voltage | 3.8V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | SS | |
| Length | 4.06mm | |
| Height | 3mm | |
| Standards/Approvals | No | |
| Width | 1.57 mm | |
| Automotive Standard | No | |
| Supply Current | 20mA | |
| Välj alla | ||
|---|---|---|
Brand Honeywell | ||
Product Type Digital Hall-Effect Device | ||
Sensor Type Minute | ||
Technology Hall Effect Technology | ||
Mount Type Through Hole | ||
Magnetic Type Unipolar | ||
Interface Type Digital | ||
Minimum Supply Voltage 3.8V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series SS | ||
Length 4.06mm | ||
Height 3mm | ||
Standards/Approvals No | ||
Width 1.57 mm | ||
Automotive Standard No | ||
Supply Current 20mA | ||
The Honeywell SS400 Series and SS500 Series are small and versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, and are designed to respond to alternating North and South poles, or to a South pole only. They are available in bipolar, latching or unipolar magnetics. On-board regulation provides stable operation over a 3.8 Vdc to 30 Vdc supply voltage range.
Quad Hall IC design minimizes mechanical stress effects
Temperature-compensated magnetics help provide stable operation over a wide temperature range of -40°C to 150°C [-40°F to 302°F]
Broad, inclusive supply voltage capability from 3.8 Vdc to 30 Vdc for application flexibility
Digital, open collector sinking output for easy interfacing with a variety of common electronic circuits
High sensitivity versions available for potential applications requiring high accuracy or wide gaps
Bipolar, latching or unipolar magnetics
relaterade länkar
- Honeywell Through Hole Digital Hall-Effect Device 3.8 V 30 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin
- Honeywell Hall Effect Sensor 3.8 → 30 V dc
- Honeywell Hall Effect Sensor 3.8 → 30 V dc, 30V
- Honeywell Through Hole Hall Effect Sensor 3.8 V 30 V TO-92, 3-Pin
- Honeywell Through Hole Hall Effect Sensor 3.8 → 30 V dc, 30V
- Honeywell Surface Hall Effect Sensor 3.8 V 30 V SOT-89, 3-Pin
- Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 3.8 → 30 V dc