ams OSRAM 1-Axis Surface Position Sensor -0.3 V 7 V, SPI, 90 μs
- RS-artikelnummer:
- 201-8319
- Tillv. art.nr:
- AS5147-HTSM
- Tillverkare / varumärke:
- ams OSRAM
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 201-8319
- Tillv. art.nr:
- AS5147-HTSM
- Tillverkare / varumärke:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Sensor Type | Position Sensor | |
| Product Type | Position Sensor | |
| Number of Axis | 1 | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Magnetic Type | Hall | |
| Interface Type | SPI | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 7V | |
| Package Type | 90 μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Series | AS5147 | |
| Width | 6 mm | |
| Length | 5mm | |
| Supply Current | 15mA | |
| Response Time | 90μs | |
| Automotive Standard | AEC-Q100 | |
| Välj alla | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Position Sensor | ||
Product Type Position Sensor | ||
Number of Axis 1 | ||
Technology Analogue | ||
Mount Type Surface | ||
Magnetic Type Hall | ||
Interface Type SPI | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 7V | ||
Package Type 90 μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Series AS5147 | ||
Width 6 mm | ||
Length 5mm | ||
Supply Current 15mA | ||
Response Time 90μs | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- AT
The ams AG 14-bit on-axis magnetic rotary position sensor with 11-bit binary incremental pulse count has a high-resolution for fast absolute angle measurement over a full 360-degree range. It supports safety challenging application and support BLDC motor commutation. It is easy to use and has lower system cost.
14-bit core resolution
It has zero position and configuration programmable
Self diagnostics
relaterade länkar
- ams OSRAM 1-Axis Surface Position Sensor -0.3 V 7 V 90 μs
- ams OSRAM 1-Axis Surface Hall Effect Sensor 0.3 V 7 V PWM TSSOP, 14-Pin
- ams OSRAM 1-Axis Surface Hall Effect Sensor -0.3 V 7 V SPI TSSOP, 14-Pin
- ams OSRAM Surface Eval Kit Adapter Board 3.3 V 5 V TSSOP, 16-Pin
- ams OSRAM 1-Axis Surface Position Sensor -0.3 V 6.1 V WLCSP, 15-Pin
- ams OSRAM 2-Axis Surface Hall Effect Sensor -0.3 V 5 V QFN, 16-Pin
- ams OSRAM 1-Axis Surface Position Sensor 3 V 5.5 V SPI 14-Pin
- ams OSRAM 1-Axis Surface Magnetic Position Sensor 3 V 3.6 V QFN, 16-Pin