ams OSRAM 1-Axis Surface Magnetic Position Sensor 3 V 3.6 V, SPI, QFN, 16-Pin
- RS-artikelnummer:
- 200-9470
- Tillv. art.nr:
- AS5055A-BQFM
- Tillverkare / varumärke:
- ams OSRAM
Antal (1 rulle med 500 enheter)*
17 072,00 kr
(exkl. moms)
21 340,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 500 + | 34,144 kr | 17 072,00 kr |
*vägledande pris
- RS-artikelnummer:
- 200-9470
- Tillv. art.nr:
- AS5055A-BQFM
- Tillverkare / varumärke:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Magnetic Position Sensor | |
| Number of Axis | 1 | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Rotary | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | QFN | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Series | AS5055A | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Height | 0.85mm | |
| Width | 4 mm | |
| Automotive Standard | No | |
| Response Time | 500μs | |
| Supply Current | 8.5mA | |
| Välj alla | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Hall Effect Sensors | ||
Product Type Magnetic Position Sensor | ||
Number of Axis 1 | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Rotary | ||
Interface Type SPI | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Package Type QFN | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Series AS5055A | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Height 0.85mm | ||
Width 4 mm | ||
Automotive Standard No | ||
Response Time 500μs | ||
Supply Current 8.5mA | ||
- COO (Country of Origin):
- AT
The AS5055A is a single-chip on-axis magnetic rotary position sensor with low voltage and low power features. It includes an integrated Hall element array, a high resolution ADC and a smart power management controller. The angle position, alarm bits and magnetic field information are transmitted over a 3-wire or 4-wire SPI interface to the microcontroller. The AS5055A is available in a compact QFN 16-pin 4x4x0.85 mm package and specified over an operating temperature of -40ºC to 85ºC.
relaterade länkar
- ams OSRAM 1-Axis Surface Magnetic Position Sensor 3 V 3.6 V QFN, 16-Pin
- ams OSRAM 1-Axis Surface 14 Bit On-Axis Magnetic Rotary Position Sensor 3 V 7 V PWM TSSOP, 14-Pin
- ams OSRAM AS5055A-QF_EK_AB Rotary Angle Sensor Adapter Board for AS5055A AS5055A
- ams OSRAM 1-Axis Surface Position Sensor -0.3 V 7 V 90 μs
- InvenSense 9-Axis Surface Motion Sensor 1.71 V 3.6 V QFN, 24-Pin
- Wurth Elektronik 6-Axis Surface Inertial Sensor 1.71 V 3.6 V QFN, 14-Pin
- ams OSRAM 1-Axis Surface Hall Effect Sensor 2.5 V 3.6 V WLCSP, 68-Pin
- ams OSRAM 1-Axis Surface Position Sensor 3 V 5.5 V SPI 14-Pin