STMicroelectronics 3-Axis Surface Hall Effect Sensor 1.71 V 3.6 V, I2C, LGA, 12-Pin
- RS-artikelnummer:
- 190-8459
- Distrelec artikelnummer:
- 304-38-749
- Tillv. art.nr:
- LIS2MDLTR
- Tillverkare / varumärke:
- STMicroelectronics
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
93,41 kr
(exkl. moms)
116,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 10 000 enhet(er) levereras från den 02 december 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 20 | 18,682 kr | 93,41 kr |
| 25 - 45 | 17,158 kr | 85,79 kr |
| 50 - 120 | 16,80 kr | 84,00 kr |
| 125 - 245 | 16,42 kr | 82,10 kr |
| 250 + | 15,702 kr | 78,51 kr |
*vägledande pris
- RS-artikelnummer:
- 190-8459
- Distrelec artikelnummer:
- 304-38-749
- Tillv. art.nr:
- LIS2MDLTR
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Sensitivity | 0.03%/°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 12 | |
| Width | 2 mm | |
| Height | 0.7mm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Series | LIS2MDL | |
| Automotive Standard | No | |
| Supply Current | 200μA | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type I2C | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Sensitivity 0.03%/°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 12 | ||
Width 2 mm | ||
Height 0.7mm | ||
Length 2mm | ||
Standards/Approvals No | ||
Series LIS2MDL | ||
Automotive Standard No | ||
Supply Current 200μA | ||
Features
• 3 magnetic field channels
• ±50 gauss magnetic dynamic range
• 16-bit data output
• SPI/I2C serial interfaces
• Analog supply voltage 1.71 V to 3.6 V
• Selectable power mode/resolution
• Single measurement mode
• Programmable interrupt generator
• Embedded self-test
• Embedded temperature sensor
• ECOPACK®, RoHS and Green compliant Applications
• Tilt-compensated compasses
• Map rotation
• Intelligent power saving for handheld devices
• Gaming and virtual reality input devices
Description:
The LIS2MDL is an ultra-low-power, high performance 3-axis digital magnetic sensor.
The LIS2MDL has a magnetic field dynamic range of ±50 gauss.
The LIS2MDL includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard interface.
The device can be configured to generate an interrupt signal for magnetic field detection.
The LIS2MDL is available in a plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.
relaterade länkar
- STMicroelectronics 3-Axis Surface Hall Effect Sensor 1.71 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3-Axis Surface Sensor 1.71 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3-Axis Surface Sensor 1.71 V 3.6 V LGA, 14-Pin
- STMicroelectronics 3-Axis Surface Sensor 1.71 V 3.6 V LGA, 16-Pin
- STMicroelectronics 3-Axis Surface Sensor 1.71 V 3.6 V SPI 12-Pin
- ROHM 3-Axis Surface Accelerometer 1.71 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3-Axis Surface Accelerometer 1.71 V 3.6 V LGA, 14-Pin
- STMicroelectronics 3-Axis Surface Accelerometer 1.71 V 3.6 V SPI 14-Pin