Infineon OptiMOS N-Channel MOSFET, 80 A, 55 V, 3-Pin TO-220 IPP80N06S207AKSA1
- RS-artikelnummer:
- 857-6987
- Tillv. art.nr:
- IPP80N06S207AKSA1
- Tillverkare / varumärke:
- Infineon
Mängdrabatt möjlig
Antal (1 rör med 500 enheter)*
7 294,50 kr
(exkl. moms)
9 118,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet | Per Rør* |
|---|---|---|
| 500 - 2000 | 14,589 kr | 7 294,50 kr |
| 2500 - 4500 | 14,065 kr | 7 032,50 kr |
| 5000 + | 13,882 kr | 6 941,00 kr |
*vägledande pris
- RS-artikelnummer:
- 857-6987
- Tillv. art.nr:
- IPP80N06S207AKSA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 80 A | |
| Maximum Drain Source Voltage | 55 V | |
| Series | OptiMOS | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 6.6 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2.1V | |
| Maximum Power Dissipation | 250 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 10mm | |
| Typical Gate Charge @ Vgs | 86 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Transistor Material | Si | |
| Width | 4.4mm | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 15.65mm | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 80 A | ||
Maximum Drain Source Voltage 55 V | ||
Series OptiMOS | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 6.6 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2.1V | ||
Maximum Power Dissipation 250 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 10mm | ||
Typical Gate Charge @ Vgs 86 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Transistor Material Si | ||
Width 4.4mm | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 15.65mm | ||
Infineon OptiMOS™ Power MOSFET Family
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green package (lead free)
Ultra low Rds(on)
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green package (lead free)
Ultra low Rds(on)
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
relaterade länkar
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IPP80N06S209AKSA2
- Infineon OptiMOS N-Channel MOSFET 55 V, 3-Pin D2PAK IPB80N06S2L11ATMA1
- Infineon OptiMOS™ N-Channel MOSFET 55 V, 3-Pin D2PAK IPB80N06S207ATMA1
- Infineon OptiMOS™ N-Channel MOSFET 55 V, 3-Pin I2PAK IPI80N06S207AKSA1
- Infineon OptiMOS™ N-Channel MOSFET 55 V, 3-Pin D2PAK IPB80N06S2L09ATMA1
- Infineon OptiMOS™ N-Channel MOSFET 55 V, 3-Pin D2PAK IPB80N06S2L06ATMA1
- Infineon OptiMOS™ N-Channel MOSFET 55 V, 3-Pin I2PAK IPI80N06S208AKSA1