ROHM SiC N-Channel MOSFET Transistor, 22 A, 1200 V, 3-Pin TO-247 SCT2160KEC
- RS-artikelnummer:
- 826-6908
- Tillv. art.nr:
- SCT2160KEC
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 826-6908
- Tillv. art.nr:
- SCT2160KEC
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 22 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 226 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Maximum Power Dissipation | 165 W | |
| Transistor Configuration | Single | |
| Length | 15.9mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 62 nC @ 18 V | |
| Transistor Material | SiC | |
| Width | 20.95mm | |
| Height | 5.03mm | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 22 A | ||
Maximum Drain Source Voltage 1200 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 226 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Maximum Power Dissipation 165 W | ||
Transistor Configuration Single | ||
Length 15.9mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 62 nC @ 18 V | ||
Transistor Material SiC | ||
Width 20.95mm | ||
Height 5.03mm | ||
N-Channel SiC MOSFET Transistors, ROHM
Silicon Carbide (SiC) MOSFETs feature lower switching losses and superior high temperature operating characteristics than their silicon counterparts and are ideally suited to high-efficiency high frequency switching applications.
MOSFET Transistors, ROHM Semiconductor
relaterade länkar
- ROHM SiC N-Channel MOSFET Transistor 1200 V, 3-Pin TO-247 SCT2450KEC
- ROHM SiC N-Channel MOSFET Transistor 1200 V, 3-Pin TO-247 SCT2280KEC
- ROHM SiC N-Channel MOSFET 1200 V, 3-Pin TO-247N SCT2160KEHRC11
- ROHM SiC N-Channel MOSFET 1200 V, 3-Pin TO-247N SCT2160KEGC11
- SiC N-Channel MOSFET 1200 V, 3-Pin TO-247 Wolfspeed C2M0280120D
- ROHM SiC N-Channel MOSFET 1200 V, 3-Pin TO-247N SCT2450KEGC11
- ROHM SCT SiC N-Channel MOSFET 1200 V, 7-Pin D2PAK SCT3040KW7TL
- ROHM SiC N-Channel MOSFET 1200 V, 3-Pin TO-247N SCT2450KEHRC11