Infineon HEXFET N-Channel MOSFET, 31 A, 55 V, 3-Pin TO-220AB AUIRFZ44N
- RS-artikelnummer:
- 748-1879
- Tillv. art.nr:
- AUIRFZ44N
- Tillverkare / varumärke:
- Infineon
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 748-1879
- Tillv. art.nr:
- AUIRFZ44N
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 31 A | |
| Maximum Drain Source Voltage | 55 V | |
| Package Type | TO-220AB | |
| Series | HEXFET | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 24 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 45 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 65 nC @ 10 V | |
| Length | 10.66mm | |
| Width | 4.82mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 16.51mm | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 31 A | ||
Maximum Drain Source Voltage 55 V | ||
Package Type TO-220AB | ||
Series HEXFET | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 24 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 45 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 65 nC @ 10 V | ||
Length 10.66mm | ||
Width 4.82mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 16.51mm | ||
Automotive N-Channel Power MOSFET, Infineon
Infineon's comprehensive portfolio of AECQ-101 Automotive-qualified single die N-channel devices addresses a wide variety of power requirements in many applications. This range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
relaterade länkar
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-220AB AUIRFZ44N
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-220AB AUIRL3705N
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB AUIRF3205Z
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB IRLZ24NPBF
- Infineon HEXFET N-Channel MOSFET 86 A 3-Pin TO-220AB AUIRL3705Z
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB IRFZ46NPBF
- Infineon HEXFET Type N-Channel Power MOSFET 55 V Enhancement, 3-Pin TO-220AB