Semelab N-Channel MOSFET, 170 mA, 60 V, 3-Pin TO-18 VN10K
- RS-artikelnummer:
- 738-7597
- Tillv. art.nr:
- VN10K
- Tillverkare / varumärke:
- Semelab
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 738-7597
- Tillv. art.nr:
- VN10K
- Tillverkare / varumärke:
- Semelab
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
| Brand | Semelab | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 170 mA | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-18 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 9 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 313 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -3 V, +15 V | |
| Transistor Material | Si | |
| Length | 5.84mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 5.33mm | |
| Välj alla | ||
|---|---|---|
Brand Semelab | ||
Channel Type N | ||
Maximum Continuous Drain Current 170 mA | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-18 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 9 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 313 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -3 V, +15 V | ||
Transistor Material Si | ||
Length 5.84mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 5.33mm | ||
- COO (Country of Origin):
- GB
N-Channel MOSFET Transistors, Semelab
MOSFET Transistors, Semelab
Relaterade länkar
- Microchip VN10K Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92
- Microchip VN10K Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VN10KN3-G
- Semelab TetraFET N-Channel MOSFET 70 V, 8-Pin SOIC D1011UK
- Semelab TetraFET N-Channel MOSFET 70 V, 4-Pin DA D1002UK
- Semelab TetraFET Dual N-Channel MOSFET 70 V, 5-Pin DR D1029UK
- Semelab TetraFET Dual N-Channel MOSFET 70 V, 5-Pin DR D1028UK
- Semelab 2N2907ACSM PNP Transistor -60 V, 3-Pin LCC 1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS84PH6327XTSA2