Infineon HEXFET Type N-Channel MOSFET, 120 A, 40 V TO-220
- RS-artikelnummer:
- 257-9359
- Tillv. art.nr:
- IRFB7440PBF
- Tillverkare / varumärke:
- Infineon
Mängdrabatt möjlig
Antal (1 rör med 50 enheter)*
560,55 kr
(exkl. moms)
700,70 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 250 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Rør* |
|---|---|---|
| 50 - 50 | 11,211 kr | 560,55 kr |
| 100 - 200 | 8,969 kr | 448,45 kr |
| 250 - 450 | 8,409 kr | 420,45 kr |
| 500 - 950 | 7,849 kr | 392,45 kr |
| 1000 + | 7,287 kr | 364,35 kr |
*vägledande pris
- RS-artikelnummer:
- 257-9359
- Tillv. art.nr:
- IRFB7440PBF
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRFB series is the 40V single n channel strong IRFET power mosfet in a TO 220 package. The strong IRFET power mosfet family is optimized for low RDS (on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including dc motors, battery management systems, inverters, and dc-dc converters.
High current rating
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Softer body diode compared to previous silicon generation
Industry standard through hole power package
Wide portfolio available
relaterade länkar
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-220 IRFB7440PBF
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IRFB3307ZPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-252
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-220 IRF40B207