Vishay Type N-Channel MOSFET, 20 A, 200 V, 3-Pin TO-247 IRFP240PBF
- RS-artikelnummer:
- 256-7297
- Distrelec artikelnummer:
- 304-40-858
- Tillv. art.nr:
- IRFP240PBF
- Tillverkare / varumärke:
- Vishay
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
146,05 kr
(exkl. moms)
182,55 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 115 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 5 | 29,21 kr | 146,05 kr |
| 10 - 95 | 28,628 kr | 143,14 kr |
| 100 - 245 | 27,148 kr | 135,74 kr |
| 250 - 495 | 26,208 kr | 131,04 kr |
| 500 + | 24,236 kr | 121,18 kr |
*vägledande pris
- RS-artikelnummer:
- 256-7297
- Distrelec artikelnummer:
- 304-40-858
- Tillv. art.nr:
- IRFP240PBF
- Tillverkare / varumärke:
- Vishay
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
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.3Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.21mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.3Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Operating Temperature 175°C | ||
Height 5.21mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation Power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-247AC package is preferred for commercial-industrial applications where higher power levels preclude the use of TO-220AB devices.
Dynamic dV/dt rating
Repetitive avalanche rated
Isolated central mounting hole
Fast switching
Ease of paralleling
Simple drive requirements
relaterade länkar
- Vishay Type N-Channel MOSFET 200 V, 3-Pin TO-247
- Vishay IRFP250 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Vishay IRFP260 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP260PBF
- Vishay IRFP250 Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247 IRFP250PBF
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-247
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-247 IRFP4127PBF
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP460PBF
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247 IRFP460LCPBF