Infineon ISK Type N-Channel MOSFET, 55 A, 25 V, 6-Pin PQFN
- RS-artikelnummer:
- 240-6378
- Tillv. art.nr:
- ISK036N03LM5
- Tillverkare / varumärke:
- Infineon
Antal (1 rulle med 3000 enheter)*
15 087,00 kr
(exkl. moms)
18 858,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 6 000 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 3000 + | 5,029 kr | 15 087,00 kr |
*vägledande pris
- RS-artikelnummer:
- 240-6378
- Tillv. art.nr:
- ISK036N03LM5
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | PQFN | |
| Series | ISK | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Forward Voltage Vf | 0.81V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30 V | |
| Maximum Power Dissipation Pd | 171W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type PQFN | ||
Series ISK | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Forward Voltage Vf 0.81V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30 V | ||
Maximum Power Dissipation Pd 171W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon OptiMOS™ 5 power MOSFET 30 V, 3.6 mΩ, smallest form factor in PQFN 2x2 package. With the new BIC OptiMOS™ 5 in 25V and 30V product family Infineon offers a Best in class solution for efficiency in a small form factor, making it the perfect solution for applications such as wireless charging, load switches and low power DCDC applications. The small 4 mm2 footprint PQFN 2x2 package, combined with outstanding electrical performance contributes towards form factor improvement in end applications, featuring low RDS on of 3.6 mΩ.
Optimized for highest performance and power density
100% avalanche tested
Superior thermal resistance for 2x2 package
N-channel
Pb-free lead plating
RoHS compliant
Halogen-free according to IEC61249-2-21
relaterade länkar
- Infineon ISK Type N-Channel MOSFET 25 V, 6-Pin PQFN ISK036N03LM5
- Infineon ISK Type N-Channel MOSFET 25 V, 6-Pin PQFN
- Infineon ISK Type N-Channel MOSFET 25 V, 6-Pin PQFN ISK024NE2LM5
- Infineon HEXFET Type N-Channel MOSFET 25 V, 6-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 25 V, 6-Pin PQFN IRFHS8242TRPBF
- Infineon HEXFET Type N-Channel MOSFET 25 V Enhancement, 4-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 25 V Enhancement, 4-Pin PQFN IRFH5250TRPBF
- Infineon HEXFET Type N-Channel MOSFET & Diode 30 V Enhancement, 8-Pin PQFN