ROHM Type N-Channel MOSFET, 39 A, 100 V Enhancement, 8-Pin HSMT RQ3P300BHTB1
- RS-artikelnummer:
- 235-2775
- Tillv. art.nr:
- RQ3P300BHTB1
- Tillverkare / varumärke:
- ROHM
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
59,47 kr
(exkl. moms)
74,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 13 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 45 | 11,894 kr | 59,47 kr |
| 50 - 95 | 10,17 kr | 50,85 kr |
| 100 - 245 | 8,892 kr | 44,46 kr |
| 250 - 995 | 8,624 kr | 43,12 kr |
| 1000 + | 7,818 kr | 39,09 kr |
*vägledande pris
- RS-artikelnummer:
- 235-2775
- Tillv. art.nr:
- RQ3P300BHTB1
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 39A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | HSMT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.15mm | |
| Height | 3.4mm | |
| Standards/Approvals | No | |
| Width | 0.85 mm | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 39A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type HSMT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Operating Temperature 150°C | ||
Length 3.15mm | ||
Height 3.4mm | ||
Standards/Approvals No | ||
Width 0.85 mm | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET with low on state resistance has drain to source voltage of 100 V. It is Ideal for switching purpose.
Small surface mount package
Pb-free lead plating
RoHS compliant
relaterade länkar
- ROHM N-Channel MOSFET 100 V, 8-Pin HSMT RQ3P300BHTB1
- ROHM RH6P040BH Type N-Channel MOSFET 100 V Enhancement HSMT-8 RH6P040BHTB1
- ROHM RQ3P120BKFRA Type N-Channel Single MOSFETs 8-Pin HSMT-8AG RQ3P120BKFRATCB
- ROHM RH6G040BG Type N-Channel MOSFET 40 V Enhancement HSMT-8
- ROHM RQ3 Type N-Channel MOSFET 8-Pin HSMT-8 RQ3L060BGTB1
- ROHM RH6G040BG Type N-Channel MOSFET 40 V Enhancement HSMT-8 RH6G040BGTB1
- ROHM RQ3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT-8 RQ3P270BKFRATCB
- ROHM RH6R025BH Type N-Channel MOSFET 150 V Enhancement, 8-Pin HSMT