onsemi Isolated FAM Type N-Channel MOSFET, 38 A, 650 V, 12-Pin APMCD-A16 FAM65CR51ADZ2

Antal (1 enhet)*

298,01 kr

(exkl. moms)

372,51 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 72 enhet(er), redo att levereras
Enheter
Per enhet
1 +298,01 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
221-6580
Tillv. art.nr:
FAM65CR51ADZ2
Tillverkare / varumärke:
onsemi
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

38A

Maximum Drain Source Voltage Vds

650V

Series

FAM

Package Type

APMCD-A16

Mount Type

Through Hole

Pin Count

12

Maximum Power Dissipation Pd

166W

Maximum Gate Source Voltage Vgs

±20 V

Typical Gate Charge Qg @ Vgs

123nC

Forward Voltage Vf

2.4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Transistor Configuration

Isolated

Standards/Approvals

RoHS, UL94V-0

Length

40.3mm

Width

22.1 mm

Height

4.7mm

Automotive Standard

AEC-Q101, AQG 324

The ON Semiconductor FAM65CR51ADZ1 is a power integrated MOSFET module with boost converter stage for multi-phase and semi-bridgeless power factor correction (PFC) with Diode. It enable design of small, efficient and reliable system for reduced vehicle fuel consumption and CO2 emission.

Compact design for low total module resistance

Module serialization for full traceability

Improved performance with SiC diode

relaterade länkar