onsemi Isolated FAM Type N-Channel MOSFET, 38 A, 650 V, 12-Pin APMCD-A16

Antal (1 rör med 72 enheter)*

19 326,168 kr

(exkl. moms)

24 157,728 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 72 enhet(er), redo att levereras
Enheter
Per enhet
Per Rør*
72 +268,419 kr19 326,17 kr

*vägledande pris

RS-artikelnummer:
221-6579
Tillv. art.nr:
FAM65CR51ADZ2
Tillverkare / varumärke:
onsemi
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

38A

Maximum Drain Source Voltage Vds

650V

Package Type

APMCD-A16

Series

FAM

Mount Type

Through Hole

Pin Count

12

Maximum Gate Source Voltage Vgs

±20 V

Minimum Operating Temperature

-40°C

Forward Voltage Vf

2.4V

Typical Gate Charge Qg @ Vgs

123nC

Maximum Power Dissipation Pd

166W

Maximum Operating Temperature

125°C

Transistor Configuration

Isolated

Length

40.3mm

Width

22.1 mm

Standards/Approvals

RoHS, UL94V-0

Height

4.7mm

Automotive Standard

AEC-Q101, AQG 324

The ON Semiconductor FAM65CR51ADZ1 is a power integrated MOSFET module with boost converter stage for multi-phase and semi-bridgeless power factor correction (PFC) with Diode. It enable design of small, efficient and reliable system for reduced vehicle fuel consumption and CO2 emission.

Compact design for low total module resistance

Module serialization for full traceability

Improved performance with SiC diode

relaterade länkar