Vishay Single SQJ 1 Type P-Channel MOSFET, 36 A, 60 V, 8-Pin PowerPAK SO-8L SQJ457EP-T1_GE3

Mängdrabatt möjlig

Antal (1 förpackning med 20 enheter)*

164,54 kr

(exkl. moms)

205,68 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
Per förpackning*
20 - 808,227 kr164,54 kr
100 - 1806,171 kr123,42 kr
200 - 4805,438 kr108,76 kr
500 - 9805,298 kr105,96 kr
1000 +5,169 kr103,38 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
180-7972
Tillv. art.nr:
SQJ457EP-T1_GE3
Tillverkare / varumärke:
Vishay
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

36A

Maximum Drain Source Voltage Vds

60V

Series

SQJ

Package Type

PowerPAK SO-8L

Pin Count

8

Maximum Drain Source Resistance Rds

0.025Ω

Maximum Gate Source Voltage Vgs

±20 V

Maximum Power Dissipation Pd

68W

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

65nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Transistor Configuration

Single

Height

1.14mm

Standards/Approvals

AEC-Q101

Width

5.13 mm

Length

6.15mm

Number of Elements per Chip

1

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is a P-channel, TO-263-3 package is a new age product with a drain-source voltage of 60V and maximum gate-source voltage of 20V. It has a drain-source resistance of 6.7mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 375W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen and lead (Pb) free component

• Operating temperature ranges between -55°C and 175°C

• TrenchFET power MOSFET

Applications


• Adaptor switches

• DC/DC primary switches

• Load switches

• Power management

Certifications


• AEC-Q101 qualified

• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• Rg tested

• UIS tested

relaterade länkar