ROHM QH8K26 Dual N-Channel MOSFET, 7 A, 40 V, 8-Pin TSMT QH8K26TR
- RS-artikelnummer:
- 172-0464
- Tillv. art.nr:
- QH8K26TR
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 172-0464
- Tillv. art.nr:
- QH8K26TR
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 7 A | |
| Maximum Drain Source Voltage | 40 V | |
| Series | QH8K26 | |
| Package Type | TSMT | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 50 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2.6 W | |
| Maximum Gate Source Voltage | ±12 V | |
| Length | 3.1mm | |
| Typical Gate Charge @ Vgs | 2.9 nC @ 5 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 2.5mm | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.8mm | |
| Forward Diode Voltage | 1.2V | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 7 A | ||
Maximum Drain Source Voltage 40 V | ||
Series QH8K26 | ||
Package Type TSMT | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 50 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2.6 W | ||
Maximum Gate Source Voltage ±12 V | ||
Length 3.1mm | ||
Typical Gate Charge @ Vgs 2.9 nC @ 5 V | ||
Maximum Operating Temperature +150 °C | ||
Width 2.5mm | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Height 0.8mm | ||
Forward Diode Voltage 1.2V | ||
QH8K26 is low on-resistance and Small Surface Mount Package MOSFET for switching and motor drive.
Low on - resistance.
Small Surface Mount Package (TSMT8).
Pb-free lead plating.
Halogen Free
Small Surface Mount Package (TSMT8).
Pb-free lead plating.
Halogen Free
relaterade länkar
- ROHM QH8MA3 Dual N/P-Channel MOSFET 7 (N Channel) A 8-Pin TSMT QH8MA3TCR
- ROHM QH8KB6 Dual N-Channel MOSFET 40 V, 8-Pin TSMT-8 QH8KB6TCR
- ROHM QS8K13 Dual N-Channel MOSFET 30 V, 8-Pin TSMT QS8K13TCR
- ROHM QH8K51 Dual N-Channel MOSFET 100 V, 8-Pin TSMT-8 QH8K51TR
- ROHM QH8MB5 Dual N/P-Channel MOSFET 5 A 8-Pin TSMT-8 QH8MB5TCR
- ROHM Dual 2 Type N-Channel Power MOSFET 30 V Enhancement, 6-Pin TSMT
- ROHM QS6M3 Dual N/P-Channel MOSFET 20 V 6-Pin TSMT QS6M3TR
- ROHM RQ7G080BG Type N-Channel MOSFET 40 V N TSMT-8