ROHM QH8MA3 Dual N/P-Channel MOSFET, 5.5 (P Channel) A, 7 (N Channel) A, 30 V, 8-Pin TSMT QH8MA3TCR
- RS-artikelnummer:
- 172-0348
- Tillv. art.nr:
- QH8MA3TCR
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 172-0348
- Tillv. art.nr:
- QH8MA3TCR
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 5.5 (P Channel) A, 7 (N Channel) A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TSMT | |
| Series | QH8MA3 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 46 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5 (N Channel) V, 2.5 (P Channel) V | |
| Minimum Gate Threshold Voltage | 1 (N Channel) V, 1 (P Channel) V | |
| Maximum Power Dissipation | 2.5 W | |
| Maximum Gate Source Voltage | ±20 V | |
| Number of Elements per Chip | 2 | |
| Width | 2.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Typical Gate Charge @ Vgs | 7.2 nC @ 10 V | |
| Forward Diode Voltage | 1.2V | |
| Height | 0.8mm | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 5.5 (P Channel) A, 7 (N Channel) A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TSMT | ||
Series QH8MA3 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 46 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5 (N Channel) V, 2.5 (P Channel) V | ||
Minimum Gate Threshold Voltage 1 (N Channel) V, 1 (P Channel) V | ||
Maximum Power Dissipation 2.5 W | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 2 | ||
Width 2.5mm | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Typical Gate Charge @ Vgs 7.2 nC @ 10 V | ||
Forward Diode Voltage 1.2V | ||
Height 0.8mm | ||
The Middle Power MOSFET QH8MA3 is suitable for switching power supply.
Low on - resistance.
Small Surface Mount Package (TSMT8).
Pb-free lead plating.
Halogen Free
Small Surface Mount Package (TSMT8).
Pb-free lead plating.
Halogen Free
relaterade länkar
- ROHM QH8MA3 Dual N/P-Channel MOSFET 7 (N Channel) A 8-Pin TSMT QH8MA3TCR
- ROHM QH8MA3 Type N 7 A 8-Pin TSMT QH8MA3TCR
- ROHM QH8MA3 Type N 7 A 8-Pin TSMT
- ROHM QH8MB5 Dual N/P-Channel MOSFET 5 A 8-Pin TSMT-8 QH8MB5TCR
- ROHM QH8MC5 Dual N/P-Channel MOSFET 3.5 A 8-Pin TSMT-8 QH8MC5TCR
- ROHM QS6M3 Dual N/P-Channel MOSFET 20 V 6-Pin TSMT QS6M3TR
- ROHM QH8KC6 Type N-Channel MOSFET 60 V Enhancement, 8-Pin TSMT-8 QH8KC6TCR
- ROHM QH8MC5 Type N 3.5 A 8-Pin TSMT-8 QH8MC5TCR