ROHM TT8J3 Dual P-Channel MOSFET, 2.5 A, 30 V, 8-Pin TSST TT8J3TR

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
171-9779
Tillv. art.nr:
TT8J3TR
Tillverkare / varumärke:
ROHM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

2.5 A

Maximum Drain Source Voltage

30 V

Package Type

TSST

Series

TT8J3

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.25 W

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

2

Length

3.1mm

Width

1.7mm

Typical Gate Charge @ Vgs

4.8 nC @ 5 V

Maximum Operating Temperature

+150 °C

Height

0.8mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

TT8J3 is complex type MOSFET(Pch+Pch) for switching application.

Low on-resistance.
Small Surface Mount Package.
Pb-free lead plating.
Halogen Free.
Applications:
POS (Point Of Sales System)

relaterade länkar