Nexperia N-Channel MOSFET, 75 A, 40 V, 3-Pin DPAK BUK7208-40B,118
- RS-artikelnummer:
- 151-3371
- Tillv. art.nr:
- BUK7208-40B,118
- Tillverkare / varumärke:
- Nexperia
För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
- RS-artikelnummer:
- 151-3371
- Tillv. art.nr:
- BUK7208-40B,118
- Tillverkare / varumärke:
- Nexperia
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
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 75 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 15.6 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.4V | |
| Minimum Gate Threshold Voltage | 0.9V | |
| Maximum Power Dissipation | 167 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 20 V | |
| Typical Gate Charge @ Vgs | 35 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Length | 6.73mm | |
| Maximum Operating Temperature | +185 °C | |
| Width | 6.22mm | |
| Height | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| Minimum Operating Temperature | -55 °C | |
| Välj alla | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 75 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 15.6 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.4V | ||
Minimum Gate Threshold Voltage 0.9V | ||
Maximum Power Dissipation 167 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 20 V | ||
Typical Gate Charge @ Vgs 35 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Length 6.73mm | ||
Maximum Operating Temperature +185 °C | ||
Width 6.22mm | ||
Height 2.38mm | ||
Automotive Standard AEC-Q101 | ||
Minimum Operating Temperature -55 °C | ||
N-channel TrenchMOS standard level FET, Standard level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications.
Low conduction losses due to low on-state resistance
Q101 compliant
Suitable for standard level gate drive sources
Suitable for thermally demanding environments due to 185 °C rating
12 V loads
Automotive systems
General purpose power switching
Motors, lamps and solenoids
relaterade länkar
- Nexperia BUK720840B Type N-Channel MOSFET 40 V Enhancement118
- Nexperia BUK964R4-40B Type N-Channel TrenchMOS logic level FET 40 V Enhancement118
- Nexperia BUK964R4-40B Type N-Channel TrenchMOS logic level FET 40 V Enhancement, 3-Pin TO-263
- Nexperia N-Channel MOSFET 40 V118
- Infineon OptiMOS™ -T2 N-Channel MOSFET 40 V, 3-Pin DPAK IPD75N04S406ATMA1
- Nexperia Type N-Channel MOSFET 60 V Enhancement118
- Nexperia Type N-Channel MOSFET 60 V Enhancement118
- Nexperia Type N-Channel MOSFET 30 V Enhancement118