Samsung S22E450M 22in LED Monitor, 1920 x 1080

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

2 115,10 kr

(exkl. moms)

2 643,88 kr

(inkl. moms)

RS-artikelnummer:
136-1474
Tillv. art.nr:
LS22E45KMSV/EN
Tillverkare / varumärke:
Samsung
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Samsung

Model

S22E450M

Screen Size

22in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

170/160°

Video Connection Type

DVI-D, VGA

Audio Connection Type

3.5 mm Stereo

Depth With Stand

210mm

Response Time

5ms

Height Without Stand

301.9mm

Built-In Speakers

Yes

Width Without Stand

504.3mm

Weight Without Stand

3.26kg

Weight With Stand

4.76kg

Depth Without Stand

55.4mm

Brightness

250cd/m²

Width With Stand

504.3mm

Height With Stand

425.3mm

Contrast Ratio

1000:1

Dimensions Without Stand

504.3 x 301.9 x 55.4mm

Dimensions With Stand

504.3 x 425.3 x 210mm

Colour

Black

Samsung SE450 Series LED Computer Monitor


Brought to you by Samsung, this excellent quality LED computer monitor provides an immense viewing experience. Whether it's being used as a gaming monitor, an office computer monitor or a warehouse viewing screen. It will deliver sharp, bright and crystal clear images, complimented by the LED-backlit LCD screen technology. All complete with versatile connectivity, superb response time and a low-glare commercial grade TN panel. All models are highly reliable and excellent quality.

Features and Benefits


• Crystal clear display
• Optimised viewing comfort
• Reduce power consumption without a loss in picture quality
• Eco-friendly, as this computer monitor is made of 30% recycled plastics
• VESA 100 x 100 mounting support

How many computer monitors should i have?


Providing the video card can handle the load and has the option, on one PC, having dual Full HD screens is always going to be better than a single. Some graphics cards may have a HDMI input and a VGA or even 2x HDMI. There's no definitive answer to what types you should be using. Providing they have the correct input needed. This Full HD LED screen would still work as a second screen to a TFT monitor as an example. So whether you need gaming monitors or just standard computer monitors for daily work, dual Full HD screens with HDMI inputs are the more common selections.

How is this computer monitor eco friendly?


As standard, the SE450 using SMART Eco Saving, reduces power consumption by at least 10%, without affecting any quality in the picture. This is due to the eco-saving technology that automatically adjusts the brightness of the screen's black sections. All of this while simultaneously adjusting the RGB gain values. All of this, combined with the fact that these monitors are made up of 30% recycled plastics, really will reduce your carbon footprint.