Stanley 1/4 in Ratchet with Ratchet Handle
- RS-artikelnummer:
- 193-1830
- Tillv. art.nr:
- STMT82663-0
- Tillverkare / varumärke:
- Stanley
Antal (1 enhet)*
231,76 kr
(exkl. moms)
289,70 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 47 enhet(er) är redo att levereras
- Plus 10 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 231,76 kr |
*vägledande pris
- RS-artikelnummer:
- 193-1830
- Tillv. art.nr:
- STMT82663-0
- Tillverkare / varumärke:
- Stanley
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
| Brand | Stanley | |
| Drive Size | 1/4 in | |
| Handle Type | Ratchet | |
| Välj alla | ||
|---|---|---|
Brand Stanley | ||
Drive Size 1/4 in | ||
Handle Type Ratchet | ||
- COO (Country of Origin):
- CN
STANLEY® 1/4" 72 Tooth Pear Head Ratchet with a one pawl mechanism with 5° increment/arc swing for improved access, suitable for 1/4" Sockets.
Large, flush quick release button enables the easy removal of sockets
Low profile switch lever prevents the accidental turning of the ratchet and allows for easy, one-handed operation
Bi-material handle for comfort, grip and ultimate Control
Low profile switch lever prevents the accidental turning of the ratchet and allows for easy, one-handed operation
Bi-material handle for comfort, grip and ultimate Control
relaterade länkar
- Stanley 3/8 in Ratchet with Ratchet Handle
- Stanley Proto 1/4 in Square Ratchet with Ratchet Handle, 5 in Overall
- Stanley 1/2 in Square Ratchet with Ratchet Handle, 10 in Overall
- Stanley Proto 1/2 in Square Ratchet with Ratchet Handle, 10.5 in Overall
- Stanley 3/8 in Square Ratchet with Ratchet Handle, 7.5 in Overall
- Stanley Proto 3/8 in Square Ratchet with Ratchet Handle, 8.5 in Overall
- GearWrench 1/4 in Ratchet with Ratchet Handle, 5.11 in Overall
- Stanley FATMAX 1/2 in Rectangular Ratchet with Bi-material Handle, 336 mm Overall