Phoenix Contact VESA
- RS-artikelnummer:
- 518-125
- Tillv. art.nr:
- 1280672
- Tillverkare / varumärke:
- Phoenix Contact
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 518-125
- Tillv. art.nr:
- 1280672
- Tillverkare / varumärke:
- Phoenix Contact
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
| Varumärke | Phoenix Contact | |
| Produkttyp | VESA | |
| Material | Aluminium | |
| Vikt | 600mg | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke Phoenix Contact | ||
Produkttyp VESA | ||
Material Aluminium | ||
Vikt 600mg | ||
Standarder/godkännanden No | ||
- COO (ursprungsland):
- DE
The Phoenix Contact VESA adapter is an essential mounting solution designed for seamless integration with FPM and PPC displays, boasting compatibility with both 17.3 and 23.8-inch models. Engineered for industrial applications, it ensures robust performance and reliability in demanding environments. Crafted from high-quality aluminium, this mounting material combines strength with lightweight design, providing a durable yet easy-to-handle option. With a degree of protection rated at IP69K, it safeguards against dust and water ingress, making it perfect for challenging conditions.
Lightweight construction facilitates easy installation
IP69K rated for optimal protection against environmental factors
Support for made to order options caters to unique requirements
Complies with EMC class A product standards for safety
Relaterade länkar
- Phoenix Contact Tillbehör för VESA-kapsling
- Festo Skruvklämma VESA
- StarTech.com VESA Dubbel monitorarm 27 in 13.2lb Svart
- Bopla Tillbehör för VESA-kapsling
- Phoenix Contact Tub Flatpanelsfäste Transparent
- Roline VESA 1 Förlängningsarm
- StarTech.com Universal VESA monteringsfäste för LCD-monitor VESA LCD för 19 in Racks and Cabinets 4 mm, 5 mm 1 Per Pack
- StarTech.com VESA 27 in 1 Förlängningsarm