FLIR Fuktmätarstift Temperatur/RH-givare och förlängningsenhet, För FLIR MR77 Moisture Meter

Antal (1 enhet)*

1 041,49 kr

(exkl. moms)

1 301,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 041,49 kr

*vägledande pris

RS-artikelnummer:
181-2423
Tillv. art.nr:
MR01-EXT
Tillverkare / varumärke:
FLIR
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

FLIR

Produkttyp

Fuktmätarstift

Typ av tillbehör

Temperatur/RH-givare och förlängningsenhet

För användning med

FLIR MR77 Moisture Meter

Standarder/godkännanden

FC

FLIR Moisture metre Pin, For FLIR MR77 Moisture metre - MR01-EXT


This innovative FLIR moisture metre Pin is designed to meet the demands of professionals in automation, electronics, electrical, and mechanical industries. With advanced features and rugged design, this moisture metre pin provides accurate and reliable measurements. From pinless moisture readings to integrated IR thermometre capabilities, this device offers essential insights for your projects.

Features & Benefits


• Accurately measure moisture levels without penetrating the surface

• Link the moisture metre to your smartphone or tablet via Bluetooth for enhanced functionality

• Seamlessly combine moisture readings with metreLiNK-enabled FLIR Thermal Cameras for comprehensive analysis

Applications


• For use with FLIR MR77 Moisture metre: Enhance the capabilities of your FLIR MR77 Moisture metre with this temperature/RH sensor and extension assembly.

Can it connect to my smartphone or tablet?


Yes, the FLIR moisture metre pin can connect to your compatible devices via Bluetooth for enhanced functionality.

Will it provide accurate temperature readings in various environments?


The FLIR moisture metre pin offers a wide temperature range for precise measurements in different conditions.

Is this moisture metre suitable for measuring humidity levels as well?


Yes, this device includes a relative humidity sensor for monitoring humidity levels accurately.

Relaterade länkar