Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

Mängdrabatt möjlig

Antal (1 rulle med 3000 enheter)*

7 308,00 kr

(exkl. moms)

9 135,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 26 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
3000 - 30002,436 kr7 308,00 kr
6000 +2,193 kr6 579,00 kr

*vägledande pris

RS-artikelnummer:
250-7695
Tillv. art.nr:
VJ1206Y103KXEAT
Tillverkare / varumärke:
Vishay
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Vishay

Capacitance

100nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

COO (Country of Origin):
IL
The Vishay ceramic capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. The Vishay ceramic capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

High frequency
Ultra-stable, high Q dielectric material
Non-magnetic copper termination “C”
Lead (Pb)-free terminations code “X”
Tin / lead termination code “L”
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability

relaterade länkar