Vishay 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

Mängdrabatt möjlig

Antal (1 rulle med 1000 enheter)*

2 616,00 kr

(exkl. moms)

3 270,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 3 000 enhet(er) levereras från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
1000 - 10002,616 kr2 616,00 kr
2000 - 40002,486 kr2 486,00 kr
5000 - 90002,355 kr2 355,00 kr
10000 +2,224 kr2 224,00 kr

*vägledande pris

RS-artikelnummer:
250-7687
Tillv. art.nr:
VJ0805D102KXAAJ
Tillverkare / varumärke:
Vishay
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Vishay

Capacitance

100nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

COO (Country of Origin):
IL
The Vishay ceramic capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. The Vishay ceramic capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

High frequency
Ultra-stable, high Q dielectric material
Non-magnetic copper termination “C”
Lead (Pb)-free terminations code “X”
Tin / lead termination code “L”
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability

relaterade länkar