TDK 10pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.5pF , SMD

Mängdrabatt möjlig

Antal (1 rulle med 500 enheter)*

259,00 kr

(exkl. moms)

324,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 000 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
500 - 20000,518 kr259,00 kr
2500 +0,388 kr194,00 kr

*vägledande pris

RS-artikelnummer:
179-6025
Tillv. art.nr:
CGA3E2C0G2A100D080AA
Tillverkare / varumärke:
TDK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TDK

Capacitance

10pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.5pF

Dimensions

1.6 x 0.8 x 0.8mm

Automotive Standard

AEC-Q200

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors

relaterade länkar