TDK 6pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.5pF , SMD
- RS-artikelnummer:
- 179-5572
- Tillv. art.nr:
- CGA3E2NP02A060D080AA
- Tillverkare / varumärke:
- TDK
Antal (1 rulle med 500 enheter)*
206,00 kr
(exkl. moms)
257,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 000 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 500 + | 0,412 kr | 206,00 kr |
*vägledande pris
- RS-artikelnummer:
- 179-5572
- Tillv. art.nr:
- CGA3E2NP02A060D080AA
- Tillverkare / varumärke:
- TDK
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
| Brand | TDK | |
| Capacitance | 6pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±0.5pF | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | CGA | |
| Maximum Operating Temperature | +150°C | |
| Suppression Class | Class 1 | |
| Minimum Operating Temperature | -55°C | |
| Välj alla | ||
|---|---|---|
Brand TDK | ||
Capacitance 6pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±0.5pF | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Maximum Operating Temperature +150°C | ||
Suppression Class Class 1 | ||
Minimum Operating Temperature -55°C | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
relaterade länkar
- TDK 6pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 6pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 6pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- Murata 6pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 6pF MLCC ±0.5pF , SMD
- TDK 9pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 8pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD
- TDK 10pF Multilayer Ceramic Capacitor MLCC ±0.5pF , SMD