- RS-artikelnummer:
- 901-0891
- Tillv. art.nr:
- 2201855-1
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-05-10
Lagt till varukorgen
Pris (ex. moms) Varje
141,78 kr
(exkl. moms)
177,22 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 141,78 kr |
5 - 9 | 134,78 kr |
10 - 24 | 128,22 kr |
25 - 99 | 122,64 kr |
100 + | 114,32 kr |
- RS-artikelnummer:
- 901-0891
- Tillv. art.nr:
- 2201855-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity Mini I/O Connector
The TE Connectivity Type I series mini I/O plug connector kit is a set of L mini-plug connectors with 8 positions. A field-installable connector, it provides innovative and timesaving wire-termination. This connector is designed with 2 points of contact. It is built for the stringent demands of an industrial and high vibration environment, enabling increased productivity through a reliable connection.
Features and Benefits
Enables wire-to-wire connections
Increased design flexibility
Keying interface to prevent mis-mating
Voltage rating is 30V
Current rating is 0.5A
Reliable connections in industrial and vibration-prone environments
Space saving solution that allows for
Straight orientation
Compact, space saving design
Intermateable with receptacles in different configurations
Increased design flexibility
Keying interface to prevent mis-mating
Voltage rating is 30V
Current rating is 0.5A
Reliable connections in industrial and vibration-prone environments
Space saving solution that allows for
Straight orientation
Compact, space saving design
Intermateable with receptacles in different configurations
Applications
Industrial communications
Motion and drives
PLCs
Robotics
Motion and drives
PLCs
Robotics
Specifikationer
Attribute | Value |
---|---|
Series | Type I |
Connector Type | Mini I/O Plug |
Gender | Male |
Number of Ways | 8 |
Mounting Type | Cable Mount |
Orientation | Straight |
Number of Ports | 1 |
Shielded/Unshielded | Shielded |
Termination Method | IDC |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
Colour | Black |
Height | 10.29mm |
Depth | 11.62mm |
Width | 34mm |