- RS-artikelnummer:
- 126-1730
- Tillv. art.nr:
- 2294415-1
- Tillverkare / varumärke:
- TE Connectivity
828 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
48,46 kr
(exkl. moms)
60,58 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 48,46 kr |
10 - 24 | 46,71 kr |
25 - 49 | 42,78 kr |
50 - 99 | 41,24 kr |
100 + | 40,26 kr |
- RS-artikelnummer:
- 126-1730
- Tillv. art.nr:
- 2294415-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity Mini I/O Type I & Type II PCB Mount Headers
From TE Connectivity, a range of Mini I/O PCB mount side entry headers. The compact connectors are one-quarter the size of conventional RJ45 providing a 75% space saving solution freeing valuable board real estate. Designed with a two-point contact system the connectors unique locking feature ensures secure mating and prevents accidental unplugging in high vibration applications reducing valuable downtime. The Mini I/O connectors in this range are offered in both Type I and Type II profiles.
Features and Benefits
Small and compact
One-quarter the size of conventional RJ45
Vibration resistant
Shielded
Reliable connection, two points of contact
One-quarter the size of conventional RJ45
Vibration resistant
Shielded
Reliable connection, two points of contact
Applications
PLCS
Motion and Drives
Robotics
Industrial Communications
Motion and Drives
Robotics
Industrial Communications
TE Connectivity Industrial Mini I/O
Specifikationer
Attribute | Value |
---|---|
Connector Type | Jack |
Gender | Female |
Number of Ways | 8 |
Mounting Type | Surface Mount |
Orientation | Right Angle |
Number of Ports | 1 |
Shielded/Unshielded | Shielded |
IP Rating | IP20, IP30 |
Termination Method | Solder |
Housing Material | Thermoplastic |
Contact Material | Gold |
Colour | Black |
Height | 7.36mm |
Depth | 14mm |
Width | 9.81mm |
- RS-artikelnummer:
- 126-1730
- Tillv. art.nr:
- 2294415-1
- Tillverkare / varumärke:
- TE Connectivity