Amphenol Socapex, PT, Copper Alloy 18 Way Cable Mount MIL Spec Circular Connector PlugGreen, Pin Contacts,Shell Size
- RS-artikelnummer:
- 872-1641
- Tillv. art.nr:
- PT06E-14-18P(SR)
- Tillverkare / varumärke:
- Amphenol Socapex
Antal (1 enhet)*
685,01 kr
(exkl. moms)
856,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 25 enhet(er) levereras från den 11 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 685,01 kr |
*vägledande pris
- RS-artikelnummer:
- 872-1641
- Tillv. art.nr:
- PT06E-14-18P(SR)
- Tillverkare / varumärke:
- Amphenol Socapex
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
| Brand | Amphenol Socapex | |
| Number of Contacts | 18 | |
| Gender | Male | |
| Contact Gender | Male | |
| Voltage Rating | 1 kV ac | |
| Shell Size | 14 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Solder | |
| Mating Type | Bayonet | |
| Connector Size | Miniature | |
| Body Orientation | Straight | |
| Series | PT | |
| Housing Material | Aluminium | |
| Colour | Green | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +125°C | |
| Shell Plating | Cadmium | |
| Strain Relief | Yes | |
| Välj alla | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 18 | ||
Gender Male | ||
Contact Gender Male | ||
Voltage Rating 1 kV ac | ||
Shell Size 14 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Mating Type Bayonet | ||
Connector Size Miniature | ||
Body Orientation Straight | ||
Series PT | ||
Housing Material Aluminium | ||
Colour Green | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature +125°C | ||
Shell Plating Cadmium | ||
Strain Relief Yes | ||
Uppfyller ej RoHS
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors
relaterade länkar
- Amphenol Socapex Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Socapex Copper Alloy 18 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Socapex Copper Alloy 12 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Socapex Copper Alloy 26 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Socapex Copper Alloy 15 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Socapex Copper Alloy 5 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Socapex Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Socapex Copper Alloy 19 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size