Amphenol Socapex, PT, Copper Alloy 12 Way Cable Mount MIL Spec Circular Connector PlugGreen, Socket Contacts,Shell Size

Antal (1 enhet)*

864,28 kr

(exkl. moms)

1 080,35 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 13 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +864,28 kr

*vägledande pris

RS-artikelnummer:
872-1639
Tillv. art.nr:
PT06E-14-12S(SR)
Tillverkare / varumärke:
Amphenol Socapex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Amphenol Socapex

Number of Contacts

12

Gender

Male

Contact Gender

Female

Voltage Rating

1 kV ac

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet

Connector Size

Miniature

Body Orientation

Straight

Housing Material

Aluminium

Series

PT

Maximum Operating Temperature

+125°C

Colour

Green

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Shell Plating

Cadmium

Contact Material

Copper Alloy

Uppfyller ej RoHS

Amphenol PT Series Connectors


The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.

PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)


Amphenol PT Series Connectors

relaterade länkar