Souriau Sunbank by Eaton, 851 3 Way Cable Connector Receptacle, Pin Contacts,Shell Size 8, Bayonet Coupling,
- RS-artikelnummer:
- 217-2743
- Tillv. art.nr:
- 85106EC833P50
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Mängdrabatt möjlig
Antal (1 enhet)*
957,71 kr
(exkl. moms)
1 197,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 27 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 957,71 kr |
| 10 - 49 | 930,94 kr |
| 50 - 99 | 905,97 kr |
| 100 + | 882,00 kr |
*vägledande pris
- RS-artikelnummer:
- 217-2743
- Tillv. art.nr:
- 85106EC833P50
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
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
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Contact Gender | Male | |
| Current Rating | 7.5A | |
| Voltage Rating | 600 V | |
| Shell Size | 8 | |
| Mounting Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Mating Type | Bayonet Coupling | |
| Body Orientation | Straight | |
| Series | 851 | |
| Välj alla | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 3 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 600 V | ||
Shell Size 8 | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series 851 | ||
Uppfyller ej RoHS
- COO (Country of Origin):
- FR
The Souriau male plug of 851 series, comes with backshell. It is designed to withstand climate ingress and exposure to salt spray or corrosive atmospheres while still maintaining mechanical, electrical functionality and RoHS compliance. The 851 series connectors are used in a variety of aeronautical, military and industrial applications.
Operating temperature range is from -55°C to +125°C
500 mating/unmating cycles
Reduce time and labour during installation
Salt spray resistance up to 500 hours
It has flammability rating of UL94 HB
500 mating/unmating cycles
Reduce time and labour during installation
Salt spray resistance up to 500 hours
It has flammability rating of UL94 HB
relaterade länkar
- Souriau Sunbank by Eaton Pin Contacts Bayonet Coupling,
- Souriau Sunbank by Eaton Pin Contacts Bayonet Coupling,
- Souriau Sunbank by Eaton Pin Contacts Bayonet Coupling,
- Souriau Sunbank by Eaton Pin Contacts Bayonet Coupling,
- Souriau Sunbank by Eaton Socket Contacts Bayonet Coupling,
- Souriau Sunbank by Eaton Socket Contacts Bayonet Coupling,
- Souriau Sunbank by Eaton Socket Contacts Bayonet Coupling,
- Souriau Sunbank by Eaton Socket Contacts Bayonet Coupling,