Kern Ring Illumination, For Stereo Microscopy

Antal (1 enhet)*

1 858,56 kr

(exkl. moms)

2 323,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 8 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 858,56 kr

*vägledande pris

RS-artikelnummer:
182-6545
Tillv. art.nr:
OZB-A4572
Tillverkare / varumärke:
Kern
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Kern

Accessory Type

Ring Illumination

Product Type

Microscope Backlight

For Use With

Stereo Microscopy

Standards/Approvals

No

COO (Country of Origin):
CN

Kern Microscope Illumination


The Kern ring Illumination is a 4W LED illumination for use with stereo microscopy. It provides maximum flexibility and professional illumination units for quality of light at a high, constant intensity at all times. The illumination is done by segment in this ring illumination.

Inclusions:

2-pin Euro plug

Features and Benefits


• Cold light sources

• Colour temperature range is between 6500K and 7000K

• Dimmable lighting is -1

• Highly flexible

• High-quality light with constant intensity

• Fits with a stereo microscope

• Supplied with EU plug

Applications


• Electronics industry

• Medical analysis

• Quality control

• Industrial inspections

relaterade länkar