Kern Ring Illumination, For Stereo Microscopy
- RS-artikelnummer:
- 182-6532
- Distrelec artikelnummer:
- 304-09-638
- Tillv. art.nr:
- OZB-A4571UK
- Tillverkare / varumärke:
- Kern
Antal (1 enhet)*
1 199,07 kr
(exkl. moms)
1 498,84 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 6 enhet(er) är redo att levereras
- Plus 13 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 199,07 kr |
*vägledande pris
- RS-artikelnummer:
- 182-6532
- Distrelec artikelnummer:
- 304-09-638
- Tillv. art.nr:
- OZB-A4571UK
- Tillverkare / varumärke:
- Kern
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
| Brand | Kern | |
| Product Type | Microscope Backlight | |
| Accessory Type | Ring Illumination | |
| For Use With | Stereo Microscopy | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope Backlight | ||
Accessory Type Ring Illumination | ||
For Use With Stereo Microscopy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Kern Microscope Illumination
The Kern ring Illumination is a 4W LED illumination for use with stereo microscopy. It provides maximum flexibility and professional illumination units for quality of light at a high, constant intensity at all times.
The illumination is done by segment in this ring illumination.
Inclusions:
3-pin UK plug
Features and Benefits
• Cold light sources and ring lights
• Dimmable lighting is -1
• Colour temperature range is between 7000K and 11000K
• Highly flexible
• High-quality light with constant intensity
• Fits with a stereo microscope
Applications
• Electronics industry
• Medical analysis
• Quality control
• Industrial inspections
relaterade länkar
- Kern Ring Illumination, For Stereo Microscopy
- Kern Gooseneck Illumination, For Stereo Microscopy
- Kern Fiber Illumination, For Stereo Microscopy
- Kern Ring Illumination
- Kern C Mount Adapter OZM 543 KERN Microscope OZO 543 KERN
- Kern C Mount Adapter, For OZG 497 KERN Microscope
- Kern Microscope Stand
- Kern OSF 438 Stereo Microscope, 1X Magnification