RS PRO Mikrometer Utbytbar, UKAS

Antal (1 enhet)*

12 684,94 kr

(exkl. moms)

15 856,18 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +12 684,94 kr

*vägledande pris

RS-artikelnummer:
261-4643
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Noggrannhet

0.0006 in

Produkttyp

Mikrometer

Upplösning

0.01 mm

Imperial/Metrisk

Brittiska mätenheter

SPC-datautgång

Nej

Databehandling

Nej

Batteridriven

Nej

Omvandling metriska och brittiska måttenheter

Nej

Mikrometertyp

Utbytbar

Standarder/godkännanden

DIN 863

Kalibrerad

UKAS

COO (ursprungsland):
CN

RS PRO Interchangeable Anvil Micrometer 20 to 24 inch range, 0.01 mm Resolution


Looking for a tool to measure the dimensions of components quickly, and accurately? This interchangeable anvil micrometer from RS PRO has been thoroughly tested to ensure accuracy, and consistency, providing a resolution of 0.01 mm with an accuracy of 0.0006 inches conforming to DIN 863. Micrometers are also known as a micrometer screw gauge. The RS PRO large Micrometer includes a fitted spindle lock, adjustment spanner with a storage box to protect the micrometer from damage when not in use. You will find this micrometer tool useful in mechanical and engineering settings where measurement accuracy is important.

Features & Benefits


  • Accuracy conforms to DIN 863

  • Lightweight tubular frame

  • Microfine graduations provide accurate readings

  • Micrometer metric graduations 0.001 in

  • Spindle locking lever

  • Ratchet stop

  • Tungsten carbide measuring face

  • Tungsten carbide tipped fixed anvils

  • Setting rods supplied

  • Non-glare satin chrome barrel and sleeve

  • Applications


  • Where accurate measurement is essential

  • Measuring components within mechanical engineering and machining

  • Manufacturing industries

  • Electrical engineering

  • External micrometers measure outer surfaces of any components

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Relaterade länkar