RS PRO Mikrometer Extern

Antal (1 enhet)*

1 514,56 kr

(exkl. moms)

1 893,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 15 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 514,56 kr

*vägledande pris

RS-artikelnummer:
261-4629
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Mikrometer

Noggrannhet

±0.005 mm

Upplösning

0.01 mm

Imperial/Metrisk

Metrisk

SPC-datautgång

Nej

Databehandling

Nej

Batteridriven

Nej

Satsinnehåll

Adjustment Tool, Storage Case

Omvandling metriska och brittiska måttenheter

Nej

Maximal mätning

100 mm

Minsta mätning

75 mm

Mikrometertyp

Extern

Standarder/godkännanden

DIN 863

Kalibrerad

UKAS

COO (ursprungsland):
CN

RS PRO External Micrometer 75mm to 100 mm range, 0.01 Resolution


Looking for a tool to measure the dimensions of components quickly, and accurately? This external micrometer from RS PRO has been thoroughly tested to ensure accuracy, and consistency, providing a resolution of 0.01 mm with an accuracy of ±0.005 mm conforming to DIN 863. Micrometers are also known as a micrometer screw gauge. The RS PRO Micrometer includes a fitted spindle lock, adjustment spanner with a storage box to protect the micrometer from damage when not in use. You will find this micrometer tool useful in mechanical and engineering settings where measurement accuracy is important.

Features & Benefits


  • Accuracy conforms to DIN 863

  • Microfine graduations provide accurate readings

  • Micrometer metric graduations 0.01 mm

  • Flatness of measuring face 0.00076 mm

  • Parallelism of the measuring face 0.000125 mm

  • Spindle locking lever

  • Spindle diameter 6.5 mm

  • Ratchet thimble

  • Hammertone blue baked enamel finish

  • Tungsten carbide measuring face

  • Non-glare satin chrome barrel and sleeve

  • Applications


  • Where accurate measurement is essential

  • Measuring components within mechanical engineering and machining

  • Manufacturing industries

  • Electrical engineering

  • External micrometers measure outer surfaces of any components

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Please Note


    Micrometers above 25 mm are supplied with a setting rod.

    Relaterade länkar