Antal (1 enhet)*
2 301,96 kr
(exkl. moms)
2 877,45 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- 7 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 301,96 kr |
*vägledande pris
Kalibrerade alternativ:
Varje
2 835,24 kr
(exkl. moms)
3 544,05 kr
(inkl. moms)
- RS-artikelnummer:
- 261-4509
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Noggrannhet | ±0.009 mm | |
| Produkttyp | Mikrometer | |
| Upplösning | 0.01 mm | |
| Imperial/Metrisk | Metrisk | |
| SPC-datautgång | Nej | |
| Databehandling | Nej | |
| Batteridriven | Nej | |
| Omvandling metriska och brittiska måttenheter | Nej | |
| Maximal mätning | 300 mm | |
| Minsta mätning | 275 mm | |
| Mikrometertyp | Extern | |
| Standarder/godkännanden | DIN 863 | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Noggrannhet ±0.009 mm | ||
Produkttyp Mikrometer | ||
Upplösning 0.01 mm | ||
Imperial/Metrisk Metrisk | ||
SPC-datautgång Nej | ||
Databehandling Nej | ||
Batteridriven Nej | ||
Omvandling metriska och brittiska måttenheter Nej | ||
Maximal mätning 300 mm | ||
Minsta mätning 275 mm | ||
Mikrometertyp Extern | ||
Standarder/godkännanden DIN 863 | ||
RS PRO External / Outside Micrometer 275 mm to 300 mm range, 0.01 Resolution
Looking for a tool to measure the dimensions of components quickly, and accurately? This external micrometer from RS PRO has been thoroughly tested to ensure accuracy, and consistency, providing a resolution of 0.01 mm with an accuracy of ±0.009 mm conforming to DIN 863. Micrometers are also known as a micrometer screw gauge. The RS PRO Micrometer includes a fitted spindle lock, adjustment spanner with a storage box to protect the micrometer from damage when not in use. You will find this micrometer tool useful in mechanical and engineering settings where measurement accuracy is important.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Please Note
Micrometers above 25 mm are supplied with a setting rod.