Renesas Electronics, 32bit SH-4A, SuperH Microcontroller, 266MHz, 32 (Flash) kB, 32 (Instruction) kB Flash, 449-Pin FBGA

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
902-8284
Tillv. art.nr:
R5S77631AY266BGV
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

SuperH

Package Type

FBGA

Mounting Type

Surface Mount

Pin Count

449

Device Core

SH-4A

Data Bus Width

32bit

Program Memory Size

32 (Flash) kB, 32 (Instruction) kB

Maximum Frequency

266MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

0

Typical Operating Supply Voltage

1.25 (Internal) V, 2.5 (DDR) V, 3.3 (I/O) V

Length

21mm

ADCs

1 (4 x 10 bit)

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

2

Width

21mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

1

Height

1.45mm

Dimensions

21 x 21 x 1.45mm

Instruction Set Architecture

RISC

COO (Country of Origin):
JP

SH4A Microcontroller


The Renesas SH-4A Series 32-Bit RISC Micro-computer is capable of high speed data processing and provides a cache and (MMU) memory management unit. The SH4A SuperH processor CPU core has peripheral functions that will span over a range of applications, such as digital AV systems, encoding and decoding as well as high speed Ethernet. The SH4A is also compatible with the SH-1, SH-2, SH-3 and SH-4 micro-computers.

Cache memory and the MMU
Upwardly compatible with the SuperH controllers SH1, SH2 and processors SH3, and SH4
Two-channel gigabit Ethernet controller
Security accelerator
On-chip DMAC (direct memory access controller) permits high-speed data transfer
External memory access support function permits direct connection to various types of memory device
Incorporates peripheral functions: LCD controller, USB full-speed host controller, function controller, PCI controller, high-speed asynchronous serial communication interface, serial interface for a voice/audio codec, A/D converter, and D/A converter


SuperH Family Microcontrollers, Renesas Electronics

relaterade länkar