Renesas Electronics, 16bit R8C CPU, R8C Microcontroller, 20MHz, 128 (ROM) kB, 4 (Flash) kB Flash, ROM, 80-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-5357
Tillv. art.nr:
R5F2138CMNFP#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

R8C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

R8C CPU

Data Bus Width

16bit

Program Memory Size

128 (ROM) kB, 4 (Flash) kB

Maximum Frequency

20MHz

RAM Size

10 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash, ROM

Height

1.5mm

Width

12.1mm

Minimum Operating Temperature

-20 °C

Instruction Set Architecture

CISC

Dimensions

12.1 x 12.1 x 1.5mm

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

ADCs

1 (20 x 10 bit)

Maximum Operating Temperature

+85 °C

Length

12.1mm

COO (Country of Origin):
CN

R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics


The R8C/3x Series offers high performance and ease of use microcontrollers.

Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function


R8C Family Microcontrollers, Renesas Electronics


The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.

Relaterade länkar