Renesas Electronics, 16bit R8C CPU, R8C Microcontroller, 20MHz, 16 (ROM) kB, 2 (Flash) kB Flash, ROM, 32-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-5379
Tillv. art.nr:
R5F2M134BNFP#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

R8C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

R8C CPU

Data Bus Width

16bit

Program Memory Size

16 (ROM) kB, 2 (Flash) kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash, ROM

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

7.1mm

ADCs

1 (8 x 10 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Height

1.5mm

Minimum Operating Temperature

-20 °C

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.5mm

COO (Country of Origin):
CN

R8C/Mx Series Microcontrollers, Renesas Electronics


The R8C/Mx Series of 16-bit microcontrollers is easy to use, in a low-pin-count package. The reduced current consumption applies not only during standby, but also during operation.

Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Standard on-chip peripherals include 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer


R8C Family Microcontrollers, Renesas Electronics


The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.

Relaterade länkar