Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 128 kB Flash, 32-Pin HWQFN

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
829-1131
Tillv. art.nr:
R5F100BGDNA#U0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

HWQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

12 kB

USB Channels

0

Number of SPI Channels

3

Number of I2C Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of UART Channels

3

Number of CAN Channels

0

Number of ADC Units

1

Length

5mm

ADCs

1 (8 x 10 bit/8 x 8 bit)

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Height

0.75mm

Number of LIN Channels

1

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Dimensions

5 x 5 x 0.75mm

Number of PCI Channels

0

Width

5mm

COO (Country of Origin):
JP

RL78/G13, 16-Bit Microcontrollers, 128kB/192kB Flash, Renesas Electronics


RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.

Note

Data Flash Memory is Mounted.


RL78 Family Microcontrollers, Renesas Electronics

Relaterade länkar