Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 384 kB Flash, 48-Pin HWQFN
- RS-artikelnummer:
- 124-0350
- Tillv. art.nr:
- R5F100GKANA#U0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 124-0350
- Tillv. art.nr:
- R5F100GKANA#U0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RL78/G13 | |
| Package Type | HWQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 384 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 24 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Length | 7.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 7.05 x 7.05 x 0.8mm | |
| Instruction Set Architecture | CISC | |
| Width | 7.05mm | |
| ADCs | 1(10 x 8 bit/10 x 10 bit) | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G13 | ||
Package Type HWQFN | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 384 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 24 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Length 7.05mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Height 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7.05 x 7.05 x 0.8mm | ||
Instruction Set Architecture CISC | ||
Width 7.05mm | ||
ADCs 1(10 x 8 bit/10 x 10 bit) | ||
- COO (Country of Origin):
- SG
RL78/G13, 16-Bit Microcontrollers, 256kB/384kB/512kB Flash, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
Note
Data Flash Memory is Not Mounted.
RL78 Family Microcontrollers, Renesas Electronics
Relaterade länkar
- Renesas Electronics RL78/G13 Microcontroller 384 kB Flash, 48-Pin HWQFN
- Renesas Electronics RL78/G13 Microcontroller 256 kB Flash, 48-Pin HWQFN
- Renesas Electronics RL78/G13 Microcontroller 512 kB Flash, 48-Pin HWQFN
- Renesas Electronics RL78/G13 Microcontroller 48 kB Flash, 24-Pin HWQFN
- Renesas Electronics RL78/G13 Microcontroller 32 kB Flash, 32-Pin HWQFN
- Renesas Electronics RL78/G13 Microcontroller 128 kB Flash, 32-Pin HWQFN
- Renesas Electronics RL78/G13 Microcontroller 64 kB Flash, 24-Pin HWQFN
- Renesas Electronics RL78/G13 Microcontroller 384 kB Flash, 80-Pin LFQFP