Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 1 x 4 kB, 128 kB Flash, 64-Pin LQFP
- RS-artikelnummer:
- 829-1043
- Tillv. art.nr:
- R5F2136CSNFA#V0
- Tillverkare / varumärke:
- Renesas Electronics
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 829-1043
- Tillv. art.nr:
- R5F2136CSNFA#V0
- Tillverkare / varumärke:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | R8C | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | R8C | |
| Data Bus Width | 16bit | |
| Program Memory Size | 1 x 4 kB, 128 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 10 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 3 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 1 | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -20 °C | |
| Length | 14.1mm | |
| ADCs | 1 (12 x 10 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Width | 14.1mm | |
| Dimensions | 14.1 x 14.1 x 1.5mm | |
| Pulse Width Modulation | 1 (5 x 16 bit) | |
| Välj alla | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R8C | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core R8C | ||
Data Bus Width 16bit | ||
Program Memory Size 1 x 4 kB, 128 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 10 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Number of UART Channels 3 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 1 | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -20 °C | ||
Length 14.1mm | ||
ADCs 1 (12 x 10 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Width 14.1mm | ||
Dimensions 14.1 x 14.1 x 1.5mm | ||
Pulse Width Modulation 1 (5 x 16 bit) | ||
- COO (Country of Origin):
- JP
R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics
The R8C/3x Series offers high performance and ease of use microcontrollers.
Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function
R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Relaterade länkar
- Renesas Electronics R8C Microcontroller 1 x 4 kB 64-Pin LQFP
- Renesas Electronics R8C Microcontroller 128 (ROM) kB ROM, 80-Pin LQFP
- Renesas Electronics R8C / 36C Microcontroller 128 (ROM) kB ROM, 64-Pin LQFP
- Renesas Electronics R8C / 35C Microcontroller 128 (ROM) kB ROM, 52-Pin LQFP
- Renesas Electronics R8C / 36M Microcontroller 128 (ROM) kB ROM, 64-Pin LQFP
- Renesas Electronics R8C / 34K Microcontroller 128 (ROM) kB ROM, 48-Pin LQFP
- Renesas Electronics R8C Microcontroller 128 kB Flash, 100-Pin LFQFP
- Renesas Electronics R8C Microcontroller 1 x 4 kB 64-Pin LQFP