Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 128 kB Flash, 100-Pin LFQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
901-5626
Tillv. art.nr:
R5F2L3ACCNFP#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

R8C

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

10 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of CAN Channels

0

Number of I2C Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of UART Channels

3

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

1.4mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1(11 Channel) Timer RB, Timer RC, Timer RD, Timer RG

Dimensions

14.1 x 14.1 x 1.4mm

Width

14.1mm

Program Memory Type

Flash

Minimum Operating Temperature

-20 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

1(20 x 10 bit)

Length

14.1mm

COO (Country of Origin):
CN

R8C/Lx Series 16-Bit Microcontrollers, Renesas Electronics


The R8C/Lx Series of microcontrollers have built-in LCD drive control circuits, that can support a variety of LCD panel devices. Maximum operating frequency is 20MHz.


R8C Family Microcontrollers, Renesas Electronics


The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.

Relaterade länkar