Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 12 kB Flash, 20-Pin LSSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
829-0949
Tillv. art.nr:
R5F10369ASP#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RL78

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

12 kB

Maximum Frequency

24MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

1

Number of USART Channels

0

Dimensions

6.5 x 4.4 x 1.15mm

Width

4.4mm

Height

1.15mm

Number of LIN Channels

0

Pulse Width Modulation

1 (3 x 8 bit)

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

ADCs

1 (11 x 8bit/11 x 10bit)

Length

6.5mm

COO (Country of Origin):
JP

RL78/G12, 16-Bit Microcontrollers, Renesas Electronics


RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.


RL78 Family Microcontrollers, Renesas Electronics

Relaterade länkar