Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 2 kB, 8 kB Flash, 20-Pin LSSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
829-0917
Tillv. art.nr:
R5F10268GSP#V0
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

RL78

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

2 kB, 8 kB

Maximum Frequency

24MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

4.4mm

Dimensions

6.5 x 4.4 x 1.15mm

Pulse Width Modulation

1 (3 x 8 bit)

Number of LIN Channels

0

Height

1.15mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Maximum Number of Ethernet Channels

0

ADCs

1 (11 x 8bit/11 x 10bit)

Length

6.5mm

COO (Country of Origin):
JP

RL78/G12, 16-Bit Microcontrollers, Renesas Electronics


RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.


RL78 Family Microcontrollers, Renesas Electronics

Relaterade länkar