Renesas Electronics, 8bit 78K, 78K Microcontroller, 20MHz, 24 kB Flash, 48-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-4079
Tillv. art.nr:
UPD78F0512AGAA-GAM-G
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

78K

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

78K

Data Bus Width

8bit

Program Memory Size

24 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

2

Number of LIN Channels

1

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Width

7mm

Dimensions

7 x 7 x 1.4mm

Maximum Number of Ethernet Channels

0

Height

1.4mm

Pulse Width Modulation

2 (4 x 8 bit)

Length

7mm

Number of ADC Units

1

ADCs

1 (8 x 10 bit)

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MY

78K0 Series 8-Bit Microcontrollers, Renesas Electronics


relaterade länkar