Renesas Electronics, 32bit V850E1, V850 Microcontroller, 64MHz, 1 MB Flash, 144-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-4023
Tillv. art.nr:
UPD70F3425GJ(A)-GAE-AX
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

V850

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

V850E1

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

64MHz

RAM Size

32 kB

USB Channels

0

Number of SPI Channels

3

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

3

Number of USART Channels

0

Length

20mm

Instruction Set Architecture

RISC

ADCs

1 (16 x 10 bit)

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

20 x 20 x 1.4mm

Width

20mm

Number of LIN Channels

2

Height

1.4mm

COO (Country of Origin):
JP

V850E/DJ3 Family 32-Bit Microcontrollers


The V850E/DJ3 series devices are 32-bit single-chip microcontrollers with a V850E1 processor core. The processor core provides 32 x 32bit signed multiplication, saturated-operation instructions and bit-manipulation instructions.

Up to 64MHz V850E1 core MCU with up to 1MB Flash memory
Flash memory error correction (DBTRAP)
DMA controller
CAN bus interface
I²C bus interface
Up to 16-channel 10-bit ADC
6-channel stepper motor controller/driver
Sound generator
Power save modes: Halt, Idle, Watch, Sub-Watch, Stop
Operating temperature range: -40 to +85°C
Applications: Automotive instrument clusters, ADAS

relaterade länkar