Renesas Electronics, 32bit V850ES, V850 Microcontroller, 32MHz, 1.024 MB Flash, 100-Pin LQFP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
828-4007
Tillv. art.nr:
UPD70F3353GC(A)-UEU-AX
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Family Name

V850

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

V850ES

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

32MHz

RAM Size

60 kB

USB Channels

0

Number of SPI Channels

5

Number of UART Channels

3

Number of CAN Channels

1

Number of I2C Channels

3

Typical Operating Supply Voltage

2.85 → 3.6 V

Number of USART Channels

0

Number of Ethernet Channels

0

Width

14mm

Number of LIN Channels

3

Height

1.4mm

Dimensions

14 x 14 x 1.4mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

14mm

ADCs

1 (12 x 10 bit)

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Instruction Set Architecture

RISC

COO (Country of Origin):
US

V850ES/SG3 Family 32-Bit Microcontrollers


The V850ES/SG3 series devices are 32-bit single-chip microcontrollers with a V850ES processor core. The processor core provides 32 x 32bit signed multiplication, saturated-operation instructions and bit-manipulation instructions.

32MHz V850ES core MCU with up to 1MB Flash memory
Flash memory error correction
84 x GPIO
CRC generator
DMA controller
CAN bus interface (3336, 3350, 3351, 3352 only)
Automotive IEBus™ interface
I²C bus interface
12-channel 10-bit ADC
2-channel 8-bit DAC
Power save modes: Halt, Idle1, Idle2, Sub-Idle, Sub-Clock, Stop
Operating temperature range: -40 to +85°C
All parts with suffix (A) are qualified to AEC-Q100 standard
Applications: Automotive infotainment

RS Product Codes
828-3963 UPD70F3333GC(A)-8EA-A 256KB Flash, 24KB RAM
828-3972 UPD70F3333GC(A)-UEU-AX 256KB Flash, 24KB RAM
828-3975 UPD70F3334GC(A)-8EA-A 384KB Flash, 32KB RAM
828-3988 UPD70F3336GC(A)-8EA-A 384KB Flash, 32KB RAM, CAN
828-3981 UPD70F3340GC(A)-8EA-A 512KB Flash, 40KB RAM
828-3985 UPD70F3341GC(A)-UEU-AX 640KB Flash, 48KB RAM
828-3994 UPD70F3343GC(A)-UEU-AX 1024KB Flash, 60KB RAM
828-3997 UPD70F3350GC(A)-UEU-AX 512KB Flash, 40KB RAM, CAN
828-3991 UPD70F3351GC(A)-UEU-AX 640KB Flash, 48KB RAM, CAN
828-4004 UPD70F3352GC(A)-UEU-AX 768KB Flash, 60KB RAM, CAN

Standards

AEC-Q100

relaterade länkar